887-024-541-208

Heilind Number:EDA887-024-541-208
Manufacturer:EDAC
Manufacturer Number:887-024-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-208

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a sleek black finish and features two rows of 24 positions, ensuring seamless integration on your PCB. With a robust housing material of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, durability and reliability are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connection. Upgrade your setup with this essential connector, a standout in our expansive range of high-quality PCB connectors.