887-024-541-602

Heilind Number:EDA887-024-541-602
Manufacturer:EDAC
Manufacturer Number:887-024-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and constructed from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both reliability and longevity. Featuring a single row configuration and 24 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Trust in our Card Edge Connector to elevate the performance of your PCB setups.