887-024-541-607

Heilind Number:EDA887-024-541-607
Manufacturer:EDAC
Manufacturer Number:887-024-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-607

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 24 positions and a pitch of .156 inches, ensuring secure and reliable connections on your PCB. With a current rating of 3A and durable Copper Alloy contacts, it guarantees efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent thermal and flame resistance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Trust in this connector for seamless board-to-board connections in your projects.