887-024-541-612

Heilind Number:EDA887-024-541-612
Manufacturer:EDAC
Manufacturer Number:887-024-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-612

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, engineered for superior performance in demanding environments. Designed for precision, this connector features 24 positions in a single row, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability under extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating effortlessly at temperatures ranging from -40 to 105 °C, this black connector is ideal for industrial applications where durability and high temperature resistance are essential. Upgrade your PCB connectivity with this essential component.