887-024-541-802

Heilind Number:EDA887-024-541-802
Manufacturer:EDAC
Manufacturer Number:887-024-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable component designed for optimal performance in demanding environments. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a UL 94V-0 Polyphenylene Sulfide housing material ensuring fire safety compliance. With two rows and 24 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for high-temperature applications, it operates flawlessly in a range from -40 to 105°C. Trust in this connector for seamless board-to-board connections in your electronic projects.