887-024-541-803

Heilind Number:EDA887-024-541-803
Manufacturer:EDAC
Manufacturer Number:887-024-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 24 positions, it offers ample connectivity for your PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and automotive use. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections that uphold quality and efficiency.