887-024-541-804

Heilind Number:EDA887-024-541-804
Manufacturer:EDAC
Manufacturer Number:887-024-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and secure board-to-board connections in demanding environments. With a sleek black finish, this connector is not only visually appealing but also highly functional, featuring a housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. Its two rows of contacts, crafted from Copper Alloy, ensure efficient power transmission with a rated amperage of 3A. The precise pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your PCB layout, offering 24 positions for versatile connectivity options. Engineered for performance, this connector maintains integrity in operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component, part of our extensive lineup of high-quality PCB connectors.