887-024-541-807

Heilind Number:EDA887-024-541-807
Manufacturer:EDAC
Manufacturer Number:887-024-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a double-row configuration with 24 positions, facilitating seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures robustness and conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable functionality even in demanding conditions. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for industrial applications, this connector is a vital component for maintaining efficient electronic systems.