887-024-541-808

Heilind Number:EDA887-024-541-808
Manufacturer:EDAC
Manufacturer Number:887-024-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-808

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Featuring a sleek black finish, this connector is not only visually appealing but also durable, with a housing material made of UL 94V-0 Polyphenylene Sulfide. Its two rows of contacts, crafted from high-quality Copper Alloy, ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Boasting 24 positions, this connector is perfect for complex electronic setups. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees stable performance even in harsh conditions. Upgrade your PCB connectivity with this essential component.