887-024-542-101

Heilind Number:EDA887-024-542-101
Manufacturer:EDAC
Manufacturer Number:887-024-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-542-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. With a single row layout and 24 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature environments. Upgrade your PCB assembly with this essential component.