887-024-542-102

Heilind Number:EDA887-024-542-102
Manufacturer:EDAC
Manufacturer Number:887-024-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-542-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers reliable functionality with an amperage rating of 3 A. Its single-row design with 24 positions ensures efficient PCB connections, while the Copper Alloy contact material guarantees secure and stable data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise integration is effortless. Whether mounting straight or at an angle, this connector is versatile and easy to install. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Trust in this essential component for seamless board-to-board connections.