887-024-542-212

Heilind Number:EDA887-024-542-212
Manufacturer:EDAC
Manufacturer Number:887-024-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 24 positions spread across 2 rows, it offers versatility for various applications. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its usability. Perfect for PCB and board-to-board connections, this black connector is a must-have for your electronic projects.