887-024-542-808

Heilind Number:EDA887-024-542-808
Manufacturer:EDAC
Manufacturer Number:887-024-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-542-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 24 positions each, it offers ample connectivity for your circuitry. The .156" pitch and .2" row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating seamlessly within a wide temperature range of -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this Black Card Edge Connector.