887-024-544-112

Heilind Number:EDA887-024-544-112
Manufacturer:EDAC
Manufacturer Number:887-024-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-544-112

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable conductivity. With a single row layout and 24 positions, it offers seamless connectivity for your PCB needs. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Elevate your PCB assembly with this essential component.