887-024-544-201

Heilind Number:EDA887-024-544-201
Manufacturer:EDAC
Manufacturer Number:887-024-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-544-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contact points made of Copper Alloy, it ensures secure and reliable transmission. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, perfect for intricate PCB setups. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your connectivity solutions with this essential component.