887-024-544-802

Heilind Number:EDA887-024-544-802
Manufacturer:EDAC
Manufacturer Number:887-024-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-544-802

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage rating and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for exceptional heat resistance. With two rows and 24 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any application requiring robust board-to-board PCB connectivity.