887-024-555-212

Heilind Number:EDA887-024-555-212
Manufacturer:EDAC
Manufacturer Number:887-024-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-555-212

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With 24 positions and two rows, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation makes installation a breeze. Upgrade your setup with this reliable and efficient connector.