887-024-555-802

Heilind Number:EDA887-024-555-802
Manufacturer:EDAC
Manufacturer Number:887-024-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-555-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both functionality and style. Featuring two rows of copper alloy contacts, it offers a secure and efficient connection for your PCB needs. The .156-inch pitch and .2-inch row spacing, along with 24 positions, make it ideal for a variety of applications. Engineered for high temperature operation, with a range of -40 to 105°C, this connector guarantees performance even in extreme conditions. Suitable for straight mounting orientation, it is a versatile solution for board-to-board connections. Upgrade your connectivity with this essential component.