887-024-555-803

Heilind Number:EDA887-024-555-803
Manufacturer:EDAC
Manufacturer Number:887-024-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-555-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage and Copper Alloy contact material, it guarantees reliable power transmission. Boasting two rows and 24 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, this connector is a must-have for any project requiring secure and efficient board-to-board PCB connections. Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage and Copper Alloy contact material, it guarantees reliable power transmission. Boasting two rows and 24 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, this connector is a must-have for any project requiring secure and efficient board-to-board PCB connections.