887-024-555-804

Heilind Number:EDA887-024-555-804
Manufacturer:EDAC
Manufacturer Number:887-024-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-555-804

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a 3 A amperage, it ensures reliable power transmission in high-temperature environments, with an operating range of -40 to 105 °C. Boasting two rows and 24 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.