887-024-555-807

Heilind Number:EDA887-024-555-807
Manufacturer:EDAC
Manufacturer Number:887-024-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-555-807

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The 2-row design with 24 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, it offers easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications requiring high performance. Elevate your connectivity solutions with this essential component.