887-024-555-808

Heilind Number:EDA887-024-555-808
Manufacturer:EDAC
Manufacturer Number:887-024-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-555-808

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of precision-engineered copper alloy contacts, it ensures reliable conductivity across its 24 positions. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for high-performance applications, this connector is a must-have in any electronic toolkit.