887-024-556-201

Heilind Number:EDA887-024-556-201
Manufacturer:EDAC
Manufacturer Number:887-024-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-556-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers reliable connectivity with 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your circuit board assembly with this essential component.