887-024-556-203

Heilind Number:EDA887-024-556-203
Manufacturer:EDAC
Manufacturer Number:887-024-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector features a dual-row design with 24 contact positions, perfect for high-density applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures optimal performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Ideal for board-to-board connections, this straight-mount connector is a must-have for your electronic projects.