887-024-556-208

Heilind Number:EDA887-024-556-208
Manufacturer:EDAC
Manufacturer Number:887-024-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-556-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is essential for ensuring seamless communication between PCBs. Featuring a sleek black color and crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it offers both style and reliability. With a 3A amperage rating, it can handle high-power applications with ease. The two rows of contact positions, each made of Copper Alloy, provide a secure and stable connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Perfect for board-to-board connections, this connector has 24 positions for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for a variety of setups. Trust in this essential component for your electronic projects.