887-024-556-212

Heilind Number:EDA887-024-556-212
Manufacturer:EDAC
Manufacturer Number:887-024-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-556-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board PCB connections. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, offering exceptional heat resistance and protection. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating seamless integration in your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in the quality and longevity of our Card Edge Connector for your connectivity needs.