887-024-556-803

Heilind Number:EDA887-024-556-803
Manufacturer:EDAC
Manufacturer Number:887-024-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-556-803

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for reliability and performance, this black connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 24 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your projects. Explore more of our high-quality PCB connectors in the same category.