887-024-556-807

Heilind Number:EDA887-024-556-807
Manufacturer:EDAC
Manufacturer Number:887-024-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-556-807

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery. With two rows and 24 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Trust in its superior quality and performance to keep your systems running smoothly.