887-024-556-812

Heilind Number:EDA887-024-556-812
Manufacturer:EDAC
Manufacturer Number:887-024-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-556-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it boasts reliable power transmission. Its two rows of copper alloy contacts ensure secure and efficient data transfer, with a spacing of .156 inches and .2 inches between rows. The straight mount orientation and 24 positions offer versatile installation options for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.