887-024-558-102

Heilind Number:EDA887-024-558-102
Manufacturer:EDAC
Manufacturer Number:887-024-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature settings. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your circuit board. Crafted with precision, the 24 copper alloy contacts guarantee efficient power transmission at a maximum amperage of 3A. Whether you're assembling a new device or upgrading existing systems, this connector's right-angle mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Explore our full range of connectors for all your PCB needs.