887-024-558-103

Heilind Number:EDA887-024-558-103
Manufacturer:EDAC
Manufacturer Number:887-024-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-103

Detailed Description

Enhance connectivity in your high-temperature applications with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and right-angle mount orientation, it seamlessly integrates into your PCB setup. The 24 positions with a .156-inch pitch and .2-inch row spacing provide ample room for multiple connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is perfect for demanding industrial environments. Upgrade your system's performance with this essential component.