887-024-558-107

Heilind Number:EDA887-024-558-107
Manufacturer:EDAC
Manufacturer Number:887-024-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a 3A amperage, UL 94V-0 Polyphenylene Sulfide housing material, and Copper Alloy contact material. With a single row layout and 24 positions, it ensures efficient board-to-board connection. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, guaranteeing dependable performance.