887-024-558-108

Heilind Number:EDA887-024-558-108
Manufacturer:EDAC
Manufacturer Number:887-024-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-108

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With an amperage of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, it offers durability and safety. Featuring a single row with 24 copper alloy contact positions, this connector ensures efficient transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Its right angle mount orientation provides flexibility in placement. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Trust in this black connector for seamless board-to-board connections in your projects.