887-024-558-201

Heilind Number:EDA887-024-558-201
Manufacturer:EDAC
Manufacturer Number:887-024-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers stable and efficient power transmission, accommodating up to 24 positions with a pitch of .156 inches. Its right-angle mount orientation allows for seamless integration into your circuit board layout. Operating at temperatures ranging from -40 to 105 °C, it's suited for a wide range of applications where performance under extreme conditions is crucial. Upgrade your connectivity solutions with this essential component.