887-024-558-207

Heilind Number:EDA887-024-558-207
Manufacturer:EDAC
Manufacturer Number:887-024-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-207

Detailed Description

Enhance your PCB connectivity with our high temperature Black Card Edge Connector. Engineered for reliable performance in extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 24 positions, it offers ample space for multiple connections, while the right angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications that demand uncompromising reliability. Elevate your electronics with this essential component.