887-024-558-212

Heilind Number:EDA887-024-558-212
Manufacturer:EDAC
Manufacturer Number:887-024-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows of 24 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation makes it ideal for space-saving installations, while its wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Upgrade your interconnect solutions with this essential component for seamless board-to-board connections.