887-024-558-602

Heilind Number:EDA887-024-558-602
Manufacturer:EDAC
Manufacturer Number:887-024-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 24 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Perfect for right-angle mounting, it's suitable for a wide range of setups. Operating in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Upgrade your connectivity solutions with this essential component.