887-024-558-603

Heilind Number:EDA887-024-558-603
Manufacturer:EDAC
Manufacturer Number:887-024-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-603

Detailed Description

Upgrade your high-temperature circuitry with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connections, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a single row featuring 24 copper alloy contacts, each capable of carrying up to 3A of power, it offers efficient performance for your electronic devices. The right-angle mount orientation allows for flexible installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application. Trust in its quality and durability to keep your systems running smoothly.