887-024-558-604

Heilind Number:EDA887-024-558-604
Manufacturer:EDAC
Manufacturer Number:887-024-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-604

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a single row layout and 24 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it accommodates various PCB configurations with ease. Plus, with an operating temperature range of -40 to 105°C, it's ideal for applications that require dependable performance under extreme conditions. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.