887-024-558-802

Heilind Number:EDA887-024-558-802
Manufacturer:EDAC
Manufacturer Number:887-024-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows of copper alloy contacts, offering a total of 24 positions, this connector provides secure and efficient connectivity for your PCB applications. Featuring a right-angle mount orientation and a pitch of .156 inches, it enables seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for high-temperature settings. Trust in this essential component for your electronic projects, meeting the highest standards of quality and performance.