887-024-558-803

Heilind Number:EDA887-024-558-803
Manufacturer:EDAC
Manufacturer Number:887-024-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-803

Detailed Description

Upgrade your PCB connections with our high temp card edge connector, designed for durability in extreme environments. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and performance. With a robust copper alloy contact material and a pitch of .156 inches, it guarantees reliable conductivity in any application. The two rows of 24 positions offer ample connectivity options, while the right angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for industrial and commercial projects. Trust in its quality and efficiency to streamline your board-to-board connections with ease.