887-024-558-804

Heilind Number:EDA887-024-558-804
Manufacturer:EDAC
Manufacturer Number:887-024-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable heat resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity. The right-angle mount orientation and 24 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and efficiency in any environment. Elevate your PCB connections with this essential component.