887-024-558-808

Heilind Number:EDA887-024-558-808
Manufacturer:EDAC
Manufacturer Number:887-024-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 24 positions. The right-angle mount orientation allows for seamless integration into your PCB layout, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications in the electronic industry.