887-024-558-812

Heilind Number:EDA887-024-558-812
Manufacturer:EDAC
Manufacturer Number:887-024-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-558-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and features two rows with a total of 24 positions for seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery with a maximum amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your next project in the connectors, PCB Connectors, or Board to Board PCB Connectors category. Trust in our innovative technology to elevate your connectivity needs.