887-024-559-108

Heilind Number:EDA887-024-559-108
Manufacturer:EDAC
Manufacturer Number:887-024-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and copper alloy contact material, it offers reliable connectivity for your devices. The .156-inch pitch and .2-inch row spacing, along with 24 positions, ensure seamless integration into your PCB setup. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Elevate your connectivity game with this essential component.