887-024-559-112

Heilind Number:EDA887-024-559-112
Manufacturer:EDAC
Manufacturer Number:887-024-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-559-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, expertly designed for optimal performance in demanding environments. This sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and 24 copper alloy contact positions, it offers reliable connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the right-angle mount orientation facilitates seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in its quality and precision for all your board-to-board connection needs.