887-024-559-602

Heilind Number:EDA887-024-559-602
Manufacturer:EDAC
Manufacturer Number:887-024-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-559-602

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and conductivity. With a single row layout and 24 positions, it offers efficient board-to-board connection. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various industrial applications. Elevate your connectivity experience with this essential component.