887-024-559-604

Heilind Number:EDA887-024-559-604
Manufacturer:EDAC
Manufacturer Number:887-024-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-559-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Engineered for superior performance, this black connector boasts a 3A amperage capacity and is meticulously crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. Featuring a single row design with 24 copper alloy contacts, it ensures reliable data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. The right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in environments ranging from -40 to 105°C, it is perfect for industrial applications.Upgrade your connectivity solutions with this top-of-the-line connector.