887-024-559-608

Heilind Number:EDA887-024-559-608
Manufacturer:EDAC
Manufacturer Number:887-024-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-559-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme environments. Its Copper Alloy contacts provide secure and efficient power transmission, while the 24 positions in a single row allow for seamless connectivity. With a pitch of .156 inches and right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-performance applications. Upgrade your PCB assemblies today with our Card Edge Connector for unparalleled quality and durability.