887-024-559-803

Heilind Number:EDA887-024-559-803
Manufacturer:EDAC
Manufacturer Number:887-024-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a double row configuration and 24 positions, it offers ample connectivity options for your board-to-board applications. The durable copper alloy contacts and a pitch of .156 inches guarantee secure and efficient signal transmission. Its right-angle mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this high-performance connector.